Vishay1N6378-E3/51瞬态电压抑制器 (TVS)
TVS Diode Single Uni-Dir 18V 1.5KW 2-Pin Case 1.5KE Bulk
| Compliant with Exemption | |
| EAR99 | |
| Obsolete | |
| 8541.10.00.80 | |
| SVHC | Yes |
| SVHC超标 | Yes |
| Automotive | No |
| PPAP | No |
| Single | |
| Uni-Directional | |
| 1 | |
| 21.2 | |
| 25.2 | |
| 18 | |
| 50 | |
| 2 | |
| 1 | |
| 1500 | |
| -55 | |
| 175 | |
| Commercial | |
| Bulk | |
| Diameter | 5.3(Max) mm |
| Mounting | Through Hole |
| Package Length | 9.5(Max) mm |
| PCB changed | 2 |
| Standard Package Name | DO |
| Supplier Package | Case 1.5KE |
| 2 | |
| Lead Shape | Through Hole |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

