Vishay1N6293A-E3/54瞬态电压抑制器 (TVS)
Diode TVS Single Uni-Dir 70.1V 1.5KW 2-Pin Case 1.5KE T/R
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8541.10.00.80 | |
| SVHC | Yes |
| SVHC超标 | Yes |
| Automotive | No |
| PPAP | No |
| Single | |
| Uni-Directional | |
| 1 | |
| 77.9 | |
| 113 | |
| 70.1 | |
| 3.5 | |
| 200 | |
| 13.3 | |
| 1 | |
| 1 | |
| 1500 | |
| -55 | |
| 175 | |
| Commercial | |
| 6500 | |
| 0.968 | |
| Tape and Reel | |
| Diameter | 5.3(Max) mm |
| Mounting | Through Hole |
| Package Length | 9.5(Max) mm |
| PCB changed | 2 |
| Standard Package Name | DO |
| Supplier Package | Case 1.5KE |
| 2 | |
| Lead Shape | Through Hole |
Do not risk expensive equipment and machinery from surges with this 1N6293A-E3/54 TVS diode from Vishay. Its maximum leakage current is 1 μA. Its test current is 1 mA. Its peak pulse power dissipation is 1500 W. This device's maximum clamping voltage is 113 V and minimum breakdown voltage is 77.9 V. This TVS diode has an operating temperature range of -55 °C to 175 °C. In order to guarantee safe delivery and allow for quick mounting of this component after delivery, it will be enclosed in tape and reel packaging during shipment.
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

