onsemi1N5404RLGRectifiers

Diode Switching 400V 3A 2-Pin DO-201AD T/R

Switch from an AC voltage to a DC voltage using a switching diode 1N5404RLG rectifier from ON Semiconductor. This component will be shipped in tape and reel packaging for effective mounting and safe delivery. This rectifier has a minimum operating temperature of -65 °C and a maximum of 150 °C. It is made in a single configuration. Its peak non-repetitive surge current is 200 A, while its maximum continuous forward current is 3 A.

Import TariffMay apply to this part

库存总量: 15,113 个零件

Regional Inventory: 9,113

    Total$0.35Price for 1

    9,113 In stock: 可以明天配送

    • Service Fee  $7.00

      可以明天配送

      Ships from:
      美国
      Date Code:
      2234+
      Manufacturer Lead Time:
      8 星期
      Minimum Of :
      1
      Maximum Of:
      1199
      Country Of origin:
      中国
         
      • Price: $0.3534
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • 可以明天配送

      Ships from:
      美国
      Date Code:
      2234+
      Manufacturer Lead Time:
      8 星期
      Country Of origin:
      中国
      • In Stock: 7,913
      • Price: $0.3534
    • (1200)

      可以明天配送

      Increment:
      1200
      Ships from:
      美国
      Date Code:
      2522+
      Manufacturer Lead Time:
      8 星期
      Country Of origin:
      中国
      • In Stock: 1,200
      • Price: $0.0825
    • (1200)

      可以在 2 天内配送

      Ships from:
      荷兰
      Date Code:
      2547+
      Manufacturer Lead Time:
      8 星期
      Country Of origin:
      中国
      • In Stock: 6,000
      • Price: $0.0885

    Smarter Drone Systems from Concept to Deployment

    Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.