| Compliant with Exemption | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| SVHC | Yes |
| SVHC超标 | Yes |
| Automotive | No |
| PPAP | No |
| Switching Diode | |
| Maximum DC Reverse Voltage (V) | 200 |
| Single | |
| 200 | |
| 3 | |
| 200 | |
| 1 | |
| 10 | |
| 53°C/W(Typ) | |
| -65 | |
| 150 | |
| Tape and Reel | |
| Diameter | 5.05 |
| Mounting | Through Hole |
| Package Length | 8.4 |
| PCB changed | 2 |
| Standard Package Name | DO |
| Supplier Package | DO-201AD |
| 2 | |
| Lead Shape | Through Hole |
Switch from an AC voltage to a DC voltage using a switching diode 1N5402RLG rectifier from ON Semiconductor. This component will be shipped in tape and reel packaging to allow for effective mounting and safe delivery. This rectifier has a minimum operating temperature of -65 °C and a maximum of 150 °C. It is made in a single configuration. Its peak non-repetitive surge current is 200 A, while its maximum continuous forward current is 3 A.
| EDA / CAD Models |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

