| Compliant with Exemption | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| SVHC | Yes |
| SVHC超标 | Yes |
| Automotive | No |
| PPAP | No |
| Switching Diode | |
| Maximum DC Reverse Voltage (V) | 100 |
| Single | |
| 100 | |
| 3 | |
| 200 | |
| 1.2 | |
| 5 | |
| 20°C/W(Typ) | |
| -50 | |
| 150 | |
| Commercial | |
| Tape and Reel | |
| 70 | |
| Diameter | 5.3(Max) |
| Mounting | Through Hole |
| Package Length | 9.5(Max) |
| PCB changed | 2 |
| Standard Package Name | DO |
| Supplier Package | DO-201AD |
| 2 | |
| Lead Shape | Through Hole |
This 1N5401-E3/54 rectifier from Vishay is a crucial component in DC power supplies and high-voltage DC power transmission systems. This component will be shipped in tape and reel packaging to allow for effective mounting and safe delivery. This rectifier has a minimum operating temperature of -50 °C and a maximum of 150 °C. Its peak non-repetitive surge current is 200 A, while its maximum continuous forward current is 3 A. It is made in a single configuration.
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

