| Compliant with Exemption | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| SVHC | Yes |
| SVHC超标 | Yes |
| Automotive | No |
| PPAP | No |
| Voltage Regulator | |
| Single | |
| 39 | |
| 5% | |
| 650 | |
| 1.2 | |
| 5000 | |
| 30 | |
| 0.5 | |
| 122 | |
| 14 | |
| 5000 | |
| -65 | |
| 200 | |
| 40.95 | |
| 37.05 | |
| Box | |
| Diameter | 3.68(Max) |
| Mounting | Through Hole |
| Package Length | 8.89(Max) |
| PCB changed | 2 |
| Supplier Package | Case 017AA-01 |
| 2 | |
| Lead Shape | Through Hole |
Need to operate a diode in the reverse-breakdown region? No worries, use a voltage regulator 1N5366BG zener diode from ON Semiconductor. This device has a maximum regulator current of 122 mA. Its test current is 30 mA. Its maximum power dissipation is 5000 mW. Its maximum leakage current is 0.5 μA. This zener diode has a minimum operating temperature of -65 °C and a maximum of 200 °C. This zener device has a nominal voltage of 39 V and a voltage tolerance of 5%. It is made in a single configuration.
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

