Taiwan Semiconductor1N5230B R0齐纳二极管
Diode Zener Single 4.7V 5% 500mW 2-Pin DO-35 T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8541.10.00.50 | |
| Automotive | No |
| PPAP | No |
| Voltage Regulator | |
| Single | |
| 4.7 | |
| 5% | |
| 1.1 | |
| 500 | |
| 20 | |
| 5 | |
| 19 | |
| 500 | |
| -65 | |
| 200 | |
| Tape and Reel | |
| Diameter | 2.1(Max) |
| Mounting | Through Hole |
| Package Length | 3.7(Max) |
| PCB changed | 2 |
| Standard Package Name | DO |
| Supplier Package | DO-35 |
| 2 | |
| Lead Shape | Through Hole |
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.

