| 欧盟RoHS指令 | Not Compliant |
| 美国出口管制分类ECCN编码 | EAR-99 |
| 环保无铅 | Active |
| 美国海关商品代码 | 8541.10.00.50 |
| Automotive | No |
| PPAP | No |
| Type | Voltage Regulator |
| Configuration | Single |
| Typical Zener Voltage (V) | 180 |
| Zener Voltage Tolerance | 5% |
| Maximum Voltage Regulation (mV) | 16000 |
| Maximum Power Dissipation (mW) | 5000 |
| Test Current (mA) | 5 |
| Maximum Reverse Leakage Current (uA) | 2 |
| Maximum Regulator Current (mA) | 26.4 |
| Maximum Zener Impedance (Ohm) | 450 |
| Maximum Power Dissipation @ 25C (mW) | 5000 |
| Typical Voltage Temperature Coefficient | 0.11%/°C |
| Diameter | 3.68(Max) |
| Mounting | Through Hole |
| Package Length | 7.62(Max) |
| PCB changed | 2 |
| Supplier Package | Case 5W |
| Pin Count | 2 |