| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8541.10.00.80 | |
| SVHC | Yes |
| SVHC超标 | Yes |
| Automotive | No |
| PPAP | No |
| Switching Diode | |
| Maximum DC Reverse Voltage (V) | 100 |
| Single | |
| 100 | |
| 1@Ta=75C | |
| 30 | |
| 1.2 | |
| 5 | |
| 55°C/W(Typ) | |
| 200 | |
| -50 | |
| 150 | |
| Commercial | |
| Tape and Reel | |
| 70 | |
| Diameter | 2.5 |
| Mounting | Through Hole |
| Package Length | 5.21(Max) |
| PCB changed | 2 |
| Standard Package Name | DO |
| Supplier Package | DO-41 |
| 2 | |
| Lead Shape | Through Hole |
Converting from AC to DC is simple when using a switching diode 1N4934-E3/54 rectifier from Vishay. Tape and reel packaging will encase the product during shipment, ensuring safe delivery and enabling quick mounting of components. Its peak non-repetitive surge current is 30 A, while its maximum continuous forward current is 1@Ta=75C A. It is made in a single configuration. This rectifier has an operating temperature range of -50 °C to 150 °C.
| EDA / CAD Models |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

