| Supplier Unconfirmed | |
| EAR99 | |
| Obsolete | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| Switching Diode | |
| Single | |
| 35 | |
| 0.3 | |
| 4 | |
| 1@0.03A | |
| 0.1@25V | |
| 500 | |
| 4 | |
| -65 | |
| 175 | |
| Bulk | |
| Diameter | 1.91(Max) |
| Mounting | Through Hole |
| Package Length | 4.56(Max) |
| PCB changed | 2 |
| Standard Package Name | DO |
| Supplier Package | DO-35 |
| 2 | |
| Lead Shape | Through Hole |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

