Micro Commercial Components1N4004GP-TPRectifiers

Diode Switching 400V 1A 2-Pin DO-41 T/R

Switch from an AC voltage to a DC voltage using a switching diode 1N4004GP-TP rectifier from Micro Commercial Components. This product will be shipped in tape and reel packaging so that components can be mounted effectively. Its peak non-repetitive surge current is 30 A, while its maximum continuous forward current is 1@Ta=75C A. It is made in a single configuration. This rectifier has an operating temperature range of -55 °C to 175 °C.

No Stock Available

Quantity Increments of 5000 Minimum 5000
  • Manufacturer Lead Time:
    16 星期
    • Price: $0.0341
    1. 5000+$0.0341
    2. 10000+$0.0332
    3. 15000+$0.0331
    4. 20000+$0.0328
    5. 25000+$0.0325
    6. 30000+$0.0317
    7. 40000+$0.0314
    8. 100000+$0.0312

Smarter Drone Systems from Concept to Deployment

Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.