PHOENIX CONTACT1998959连接器插头及 PCB 插座
Conn Wire to Board HDR 4 POS 10.16mm Solder RA Side Entry Thru-Hole Cardboard
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.40 | |
| Automotive | No |
| PPAP | No |
| Wire to Board | |
| HDR | |
| 4 | |
| 1 | |
| Solder | |
| 10.16 | |
| Right Angle | |
| 76 | |
| 1000V | |
| 5 | |
| 0.24 | |
| -40 | |
| 100 | |
| 50 | |
| Cardboard | |
| 15.947 | |
| 43.68 | |
| 34 | |
| 13.4 | |
| Through Hole |
Phoenix Contact's wire to board 1998959 header connector is a great way to reduce safety concerns in projects where there is a possibility of accidentally shorting electronic components. This HDR connector has 4 contacts that are plated with silver. This is a 1-row connector. Its pitch is 10.16 mm. It has a right angle body orientation. It has a header type gender. It has a maximum voltage rating of 1000 V. This device has a maximum current rating of 76 A. 1998959 is housed in green polyamide. It uses the solder termination method. This product is 43.68 mm long, 13.4 mm tall and 34 mm deep.
| EDA / CAD Models |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

