Top Purchase
PHOENIX CONTACT1991150连接器接线板
Conn Terminal Block 8 POS 5mm Solder ST Thru-Hole 24A Cardboard
| Compliant | |
| EAR99 | |
| Active | |
| 8536.90.40.00 | |
| Automotive | No |
| PPAP | No |
| Terminal Block | |
| 8 | |
| 5 | |
| 1 | |
| 8 | |
| Solder | |
| Straight | |
| 24 | |
| 400V | |
| 5 | |
| -40 | |
| 105 | |
| Cardboard | |
| 9.598 | |
| 41.4 | |
| 13.5 | |
| 14.4 | |
| Green | |
| Through Hole |
Perfect for troubleshooting this spring cage 1991150 PCB terminal block manufactured from Phoenix Contact will help isolate sections of a circuit. It has a straight body orientation. Its pitch is 5 mm. It has a maximum voltage rating of 400 V. This is a 1-row connector. This device has a maximum current rating of 24 A. 1991150 is housed in polyamide. This product is 41.4 mm long, 14.4 mm tall and 13.5 mm deep. Its wire is 12-24 AWG. It uses the solder termination method.
| EDA / CAD Models |
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.

