PHOENIX CONTACT1991008连接器接线板
Conn PC Terminal Block 5 POS 5mm Solder RA Thru-Hole 24A Cardboard
| Compliant | |
| EAR99 | |
| Active | |
| 8536.90.40.00 | |
| Automotive | No |
| PPAP | No |
| PC Terminal Block | |
| 5 | |
| 5 | |
| 1 | |
| 5 | |
| Solder | |
| Right Angle | |
| 24 | |
| 400V | |
| 5 | |
| -40 | |
| 105 | |
| Cardboard | |
| 6.49 | |
| 26.4 | |
| 14.4 | |
| 13.5 | |
| Green | |
| Through Hole |
Perfect for troubleshooting this spring cage 1991008 PCB terminal block manufactured from Phoenix Contact will help isolate sections of a circuit. Its pitch is 5 mm. This is a 1-row connector. It has a right angle body orientation. It has a maximum voltage rating of 400 V. 1991008 is housed in polyamide. This device has a maximum current rating of 24 A. It uses the solder termination method. Its wire is 12-24 AWG. This product is 26.4 mm long, 13.5 mm tall and 14.4 mm deep.
| EDA / CAD Models |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

