PHOENIX CONTACT1990863连接器接线板
Conn PC Terminal Block 3 POS 3.5mm Solder ST Thru-Hole 17.5A Cardboard
| Compliant | |
| EAR99 | |
| Active | |
| 8536.90.40.00 | |
| Automotive | No |
| PPAP | No |
| PC Terminal Block | |
| 3 | |
| 3.5 | |
| 1 | |
| 3 | |
| Solder | |
| Straight | |
| 17.5 | |
| 200V | |
| -40 | |
| 105 | |
| Cardboard | |
| 2.7 | |
| 11.9 | |
| 13.5 | |
| 14.4 | |
| Green | |
| Through Hole |
This spring cage 1990863 PCB terminal block manufactured from Phoenix Contact will bridge different sections of wires together. It has a maximum voltage rating of 160 V. This is a 1-row connector. It has a straight body orientation. Its pitch is 3.5 mm. This device has a maximum current rating of 17.5 A. 1990863 is housed in polyamide. This product is 11.9 mm long, 14.4 mm tall and 13.5 mm deep. Its wire is 16-24 AWG. It uses the solder termination method.
| EDA / CAD Models |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

