PHOENIX CONTACT1990148连接器接线板
Conn PC Terminal Block 16 POS 2.5mm Solder Thru-Hole 2A Cardboard
| Compliant | |
| EAR99 | |
| Active | |
| 8536.90.40.00 | |
| Automotive | No |
| PPAP | No |
| PC Terminal Block | |
| 16 | |
| 2.5 | |
| 1 | |
| 16 | |
| Solder | |
| 2 | |
| 250V | |
| 1000 | |
| -40 | |
| 85 | |
| Cardboard | |
| 5.787 | |
| 41.5 | |
| 12 | |
| 13.1 | |
| Green | |
| Through Hole |
When you implement this spring cage 1990148 PCB terminal block from Phoenix Contact, you will get the best connections results for your circuit! This is a 1-row connector. Its pitch is 2.5 mm. It has a maximum voltage rating of 160 V. This device has a maximum current rating of 2 A. This product is 41.5 mm long, 13.1 mm tall and 12 mm deep. It uses the solder termination method. Its wire is 20-24 AWG.
| EDA / CAD Models |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

