PHOENIX CONTACT1989971连接器接线板
Conn PC Terminal Block 9 POS 5mm Solder Thru-Hole 17.5A Cardboard
| Compliant with Exemption | |
| EAR99 | |
| LTB | |
| COMPONENTS | |
| SVHC | Yes |
| SVHC超标 | Yes |
| Automotive | No |
| PPAP | No |
| PC Terminal Block | |
| 9 | |
| 5 | |
| 9 | |
| Solder | |
| 17.5 | |
| 400V | |
| 5 | |
| -40 | |
| 100 | |
| Cardboard | |
| 8.577 | |
| 9 | |
| 11.3 | |
| Gray | |
| Through Hole |
Need to ensure strong connections between circuits? This pc terminal block 1989971 PCB terminal block from Phoenix Contact will do just that! It has a maximum voltage rating of 400 V. Its pitch is 5 mm. 1989971 is housed in polyamide. This device has a maximum current rating of 17.5 A. Its wire is 12-26 AWG. It uses the solder termination method. This product is 11.3 mm tall.
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

