PHOENIX CONTACT1988804连接器接线板
Conn PC Terminal Block 2 POS 5mm Solder Thru-Hole 17.5A Cardboard
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8536.90.40.00 | |
| SVHC | Yes |
| SVHC超标 | Yes |
| Automotive | No |
| PPAP | No |
| PC Terminal Block | |
| 2 | |
| 5 | |
| 1 | |
| 2 | |
| Solder | |
| 17.5 | |
| 400V | |
| 5 | |
| -40 | |
| 105 | |
| Cardboard | |
| 2.09 | |
| 10 | |
| 12.8 | |
| 11.9 | |
| Green | |
| Through Hole |
Connecting one or more circuits together, this pc terminal block 1988804 PCB terminal block from Phoenix Contact is a must-have! This is a 1-row connector. Its pitch is 5 mm. It has a maximum voltage rating of 250 V. 1988804 is housed in polyamide. This device has a maximum current rating of 24 A. Its wire is 14-26 AWG. It uses the solder termination method. This product is 10 mm long, 11.9 mm tall and 12.8 mm deep.
| EDA / CAD Models |
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.

