PHOENIX CONTACT1987737连接器接线板
Conn Terminal Block 3 POS 5mm Solder RA Thru-Hole 32A Cardboard
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.51 | |
| Automotive | No |
| PPAP | No |
| Terminal Block | |
| 3 | |
| 5 | |
| 1 | |
| 3 | |
| Solder | |
| Right Angle | |
| 32 | |
| 400V | |
| 1000 | |
| -40 | |
| 100 | |
| Cardboard | |
| 3.639 | |
| 15 | |
| 13.5 | |
| 9 | |
| Green | |
| Through Hole |
Connect test equipment together with other components by using this 1987737 PCB terminal block from Phoenix Contact. This is a 1-row connector. It has a right angle body orientation. It has a maximum voltage rating of 400 V. Its pitch is 5 mm. 1987737 is housed in polyamide. This device has a maximum current rating of 32 A. Its wire is 10-20 AWG. This product is 15 mm long, 9 mm tall and 13.5 mm deep. It uses the solder termination method.
| EDA / CAD Models |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

