TE Connectivity1986723-5连接器接线板
Conn Terminal Block F 5 POS 3.5mm Push-In Spring ST Cable Mount 11A/Contact
| Compliant | |
| EAR99 | |
| Active | |
| Automotive | No |
| PPAP | No |
| Terminal Block | |
| F | |
| 5 | |
| 3.5 | |
| 1 | |
| 5 | |
| Push-In Spring | |
| Straight | |
| 11/Contact | |
| 300VAC | |
| 1000 | |
| -40 | |
| 110 | |
| 27.8 | |
| 20.75 | |
| 11.65 | |
| Green | |
| Cable Mount |
| EDA / CAD Models |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

