TE Connectivity1986717-2连接器插头及 PCB 插座
Conn Unshrouded Header HDR 2 POS 3.5mm Solder ST Thru-Hole
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.40 | |
| Automotive | No |
| PPAP | No |
| Unshrouded Header | |
| HDR | |
| 2 | |
| 1 | |
| Solder | |
| 3.5 | |
| Straight | |
| 2/Contact | |
| 150VAC | |
| 1000 | |
| 15 | |
| -40 | |
| 110 | |
| 8.58 | |
| 2.8 | |
| 9 | |
| Through Hole |
| EDA / CAD Models |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

