TE Connectivity1986716-5连接器接线板
Conn Terminal Block PL 5 POS 3.5mm Push-In Spring ST Cable Mount 2A/Contact
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.40 | |
| Automotive | No |
| PPAP | No |
| Terminal Block | |
| PL | |
| 5 | |
| 3.5 | |
| 1 | |
| 5 | |
| Push-In Spring | |
| Straight | |
| 2/Contact | |
| 150VAC | |
| 1000 | |
| -40 | |
| 110 | |
| 19.08 | |
| 17 | |
| 12.5 | |
| Green | |
| Cable Mount |
| EDA / CAD Models |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

