TE Connectivity1986713-3连接器接线板
Conn Terminal Block M 3 POS 15mm Solder ST Thru-Hole 130A/Contact
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.40 | |
| Automotive | No |
| PPAP | No |
| Terminal Block | |
| M | |
| 3 | |
| 15 | |
| 1 | |
| 3 | |
| Solder | |
| Straight | |
| 130/Contact | |
| 600VAC | |
| 1000 | |
| -40 | |
| 110 | |
| 45 | |
| 31 | |
| 39 | |
| Green | |
| Through Hole |
| EDA / CAD Models |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

