TE Connectivity1986660-2连接器接线板
Conn Terminal Block M 2 POS 10.16mm Solder ST Thru-Hole 65A Package
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.40 | |
| Automotive | No |
| PPAP | No |
| Terminal Block | |
| M | |
| 2 | |
| 10.16 | |
| 1 | |
| 2 | |
| Solder | |
| Straight | |
| 65 | |
| 300V | |
| 2000 | |
| -40 | |
| 105 | |
| Package | |
| 20.92 | |
| 18.5 | |
| 28.5 | |
| Green | |
| Through Hole |
| EDA / CAD Models |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

