TE Connectivity1986370-7连接器接线板
Conn Eurostyle Block F 7 POS 3.5mm Screw ST Cable Mount 11A/Contact
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| SVHC | Yes |
| SVHC超标 | Yes |
| Automotive | No |
| PPAP | No |
| Eurostyle Block | |
| F | |
| 7 | |
| 3.5 | |
| 1 | |
| 7 | |
| Screw | |
| Straight | |
| 11/Contact | |
| 300VAC | |
| -40 | |
| 110 | |
| 24.5 | |
| 10.35 | |
| 19.2 | |
| Green | |
| Cable Mount |
| EDA / CAD Models |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

