PHOENIX CONTACT1985331连接器接线板
Conn PC Terminal Block 16 POS 3.5mm Solder Thru-Hole 8A Cardboard
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.40 | |
| Automotive | No |
| PPAP | No |
| PC Terminal Block | |
| 16 | |
| 3.5 | |
| 1 | |
| 16 | |
| Solder | |
| 8 | |
| 400V | |
| 5 | |
| -40 | |
| 100 | |
| Cardboard | |
| 7.128 | |
| 57.5 | |
| 12 | |
| 13.1 | |
| Green | |
| Through Hole |
Know that you will have strong connections between circuits when you use Phoenix Contact's spring cage 1985331 PCB terminal block. Its pitch is 3.5 mm. This is a 1-row connector. It has a maximum voltage rating of 250 V. 1985331 is housed in polyamide. This device has a maximum current rating of 2 A. This product is 57.5 mm long, 13.1 mm tall and 12 mm deep. Its wire is 16-20 AWG. It uses the solder termination method.
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.

