PHOENIX CONTACT1984772连接器接线板
Conn PC Terminal Block 3 POS 3.5mm Solder RA Thru-Hole 17.5A Cardboard
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| PC Terminal Block | |
| 3 | |
| 3.5 | |
| 1 | |
| 3 | |
| Solder | |
| Right Angle | |
| 17.5 | |
| 200V | |
| 5 | |
| -40 | |
| 100 | |
| Cardboard | |
| 1.372 | |
| 10.5 | |
| 9.2 | |
| 7.6 | |
| Green | |
| Through Hole |
When you implement this 1984772 PCB terminal block from Phoenix Contact, you will get the best connections results for your circuit! It has a maximum voltage rating of 160 V. This is a 1-row connector. Its pitch is 3.5 mm. It has a right angle body orientation. 1984772 is housed in polyamide. This device has a maximum current rating of 17.5 A. This product is 10.5 mm long, 7.6 mm tall and 9.2 mm deep. Its wire is 16-26 AWG. It uses the solder termination method.
| EDA / CAD Models |
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.

