TE Connectivity1983659-1分立接线罩连接器
Conn Housing PL 4 POS 6.3mm Crimp ST Cable Mount Natural Package
| Compliant | |
| EAR99 | |
| Active | |
| SVHC | Yes |
| SVHC超标 | Yes |
| Automotive | No |
| PPAP | No |
| Housing | |
| PL | |
| 4 | |
| 2 | |
| Crimp | |
| 6.3 | |
| Straight | |
| 9 | |
| 300VDC|300VAC | |
| -30 | |
| 105 | |
| Package | |
| 21.3 | |
| 16.2 | |
| 32.1 | |
| Cable Mount |
| EDA / CAD Models |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

