TE Connectivity1971845-6连接器插头及 PCB 插座
Conn Shrouded Header (4 Sides) HDR 6 POS 5mm Solder ST Thru-Hole Box
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.40 | |
| SVHC | Yes |
| Automotive | No |
| PPAP | No |
| Shrouded Header (4 Sides) | |
| HDR | |
| 6 | |
| 1 | |
| Solder | |
| 5 | |
| Straight | |
| 16/Contact | |
| 250VAC | |
| 5000 | |
| -40 | |
| 120 | |
| Box | |
| 37.3 | |
| 14.9 | |
| 12.8 | |
| 3.5 | |
| Through Hole |
| EDA / CAD Models |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

