| Compliant | |
| EAR99 | |
| Active | |
| 8536.90.40.00 | |
| SVHC | Yes |
| Automotive | Yes |
| PPAP | Unknown |
| Connector Headers and PCB Receptacles | |
| Stamped Power | |
| PIN | |
| Crimp | |
| Straight | |
| 15 | |
| 600VDC|600VAC | |
| -55 | |
| 150 | |
| Reel | |
| 4.7 | |
| 4.9 | |
| 14 | |
| Cable Mount |
| EDA / CAD Models |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

