PHOENIX CONTACT1939633连接器接线板
Conn Terminal Block F 2 POS 7.62mm Push-In Spring ST Cable Mount 12A Cardboard
| Compliant | |
| EAR99 | |
| Active | |
| 8538.90.60.00 | |
| Automotive | No |
| PPAP | No |
| Terminal Block | |
| F | |
| 2 | |
| 7.62 | |
| 1 | |
| 2 | |
| Push-In Spring | |
| Straight | |
| 12 | |
| 630V | |
| 5 | |
| -40 | |
| 100 | |
| Cardboard | |
| 3.902 | |
| 13.32 | |
| 25.6 | |
| 15 | |
| Green | |
| Cable Mount |
Connecting one or more circuits together, this 1939633 PCB terminal block from Phoenix Contact is a must-have! This F connector has 2 contacts that are plated with tin. It has a female type gender. It has a maximum voltage rating of 630 V. This is a 1-row connector. It has a straight body orientation. Its pitch is 7.62 mm. 1939633 is housed in polyamide. This device has a maximum current rating of 12 A. This product is 13.32 mm long, 15 mm tall and 25.6 mm deep. Its wire is 12-24 AWG.
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

