PHOENIX CONTACT1936063连接器插头及 PCB 插座
Conn Shrouded Header (4 Sides) HDR 7 POS 5.08mm Solder ST Top Entry Thru-Hole Cardboard
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.40 | |
| Automotive | No |
| PPAP | No |
| Shrouded Header (4 Sides) | |
| HDR | |
| 7 | |
| 1 | |
| Solder | |
| 5.08 | |
| Straight | |
| 12 | |
| 320V | |
| 5 | |
| 2 | |
| 25 | |
| Cardboard | |
| 2.86 | |
| 41.38 | |
| 8.6 | |
| 12 | |
| Through Hole |
Use this shrouded 1936063 connector from Phoenix Contact when board-to-board interconnects is required. This HDR connector has 7 contacts that are plated with tin. This is a 1-row connector. Its pitch is 5.08 mm. It has a header type gender. It has a maximum voltage rating of 320 V. It has a straight body orientation. This device has a maximum current rating of 12 A. This product is 37.56 mm long, 12 mm tall and 8.6 mm deep. 1936063 is housed in green polybutylene terephthalate. It uses the solder termination method.
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

