PHOENIX CONTACT1936050连接器插头及 PCB 插座
Conn Shrouded Header (4 Sides) HDR 6 POS 5.08mm Solder ST Thru-Hole Cardboard
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.40 | |
| Automotive | No |
| PPAP | No |
| Shrouded Header (4 Sides) | |
| HDR | |
| 6 | |
| 1 | |
| Solder | |
| 5.08 | |
| Straight | |
| 12 | |
| 320V | |
| 5 | |
| 1.9 | |
| -40 | |
| 100 | |
| 25 | |
| Cardboard | |
| 2.442 | |
| 36.3 | |
| 8.6 | |
| 12 | |
| Through Hole |
Use this shrouded 1936050 header connector from Phoenix Contact where IDC ribbon cables are used. This HDR connector has 6 contacts that are plated with tin. It has a header type gender. It has a maximum voltage rating of 320 V. This is a 1-row connector. It has a straight body orientation. Its pitch is 5.08 mm. This device has a maximum current rating of 12 A. It uses the solder termination method. This product is 36.3 mm long, 12 mm tall and 8.6 mm deep. 1936050 is housed in green polybutylene terephthalate.
| EDA / CAD Models |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

