PHOENIX CONTACT1936034连接器插头及 PCB 插座
Conn Shrouded Header (4 Sides) HDR 4 POS 5.08mm Solder ST Top Entry Thru-Hole Cardboard
| Compliant | |
| EAR99 | |
| Active | |
| 8536.90.40.00 | |
| Automotive | No |
| PPAP | No |
| Shrouded Header (4 Sides) | |
| HDR | |
| 4 | |
| 1 | |
| Solder | |
| 5.08 | |
| Straight | |
| 12 | |
| 320V | |
| 5 | |
| -40 | |
| 100 | |
| Cardboard | |
| 1.756 | |
| 26.14 | |
| 8.57 | |
| 12 | |
| Through Hole |
As an added safety precaution, the shrouded 1936034 header connector from Phoenix Contact will prevent and protect components on your circuit board from accidentally touching each other. This HDR connector has 4 contacts that are plated with tin. This is a 1-row connector. It has a header type gender. Its pitch is 5.08 mm. It has a maximum voltage rating of 320 V. It has a straight body orientation. This device has a maximum current rating of 12 A. It uses the solder termination method. 1936034 is housed in green polybutylene terephthalate. This product is 26.14 mm long, 12 mm tall and 8.6 mm deep.
| EDA / CAD Models |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

