PHOENIX CONTACT1935624连接器插头及 PCB 插座
Conn Unshrouded Header HDR 24 POS 5mm Solder ST Top Entry Thru-Hole Cardboard
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.40 | |
| Automotive | No |
| PPAP | No |
| Unshrouded Header | |
| HDR | |
| 24 | |
| 1 | |
| Solder | |
| 5 | |
| Straight | |
| 12 | |
| 320V | |
| 5 | |
| 1.6 | |
| -40 | |
| 100 | |
| 25 | |
| Cardboard | |
| 3.977 | |
| 120 | |
| 2.8 | |
| 9.2 | |
| 3.5 | |
| Through Hole |
Support physical configuration options for jumper posts by mounting this unshrouded 1935624 header connector from Phoenix Contact. This HDR connector has 24 contacts that are plated with tin. Its pitch is 5 mm. It has a straight body orientation. It has a header type gender. This is a 1-row connector. It has a maximum voltage rating of 320 V. This device has a maximum current rating of 12 A. It uses the solder termination method. This product is 2.8 mm deep. 1935624 is housed in black polyamide.
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

