PHOENIX CONTACT1935239连接器接线板
Conn Terminal Block 9 POS 5mm Solder ST Thru-Hole 17.5A Cardboard
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8536.69.40.40 | |
| SVHC | Yes |
| SVHC超标 | Yes |
| Automotive | No |
| PPAP | No |
| Terminal Block | |
| 9 | |
| 5 | |
| 1 | |
| 9 | |
| Solder | |
| Straight | |
| 17.5 | |
| 400V | |
| 5 | |
| -40 | |
| 100 | |
| Cardboard | |
| 8.637 | |
| 45 | |
| 9 | |
| 11.4 | |
| Green | |
| Through Hole |
Know that you will have strong connections between circuits when you use Phoenix Contact's 1935239 PCB terminal block. It has a maximum voltage rating of 250 V. It has a straight body orientation. Its pitch is 5 mm. This is a 1-row connector. This device has a maximum current rating of 16 A. 1935239 is housed in polyamide. This product is 45 mm long, 11.4 mm tall and 9 mm deep. It uses the solder termination method. Its wire is 14-26 AWG.
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

