PHOENIX CONTACT1934900连接器接线板
Conn Terminal Block F 6 POS 5mm Screw Straight/Right Angle Cable Mount 12A Cardboard
| Compliant | |
| EAR99 | |
| Active | |
| 8536.90.40.00 | |
| Automotive | No |
| PPAP | No |
| Terminal Block | |
| F | |
| 6 | |
| 5 | |
| 1 | |
| 6 | |
| Screw | |
| Straight/Right Angle | |
| 12 | |
| 400V | |
| -40 | |
| 100 | |
| Cardboard | |
| 6.822 | |
| 30 | |
| 15 | |
| 11.4 | |
| Green | |
| Cable Mount |
This 1934900 PCB terminal block manufactured from Phoenix Contact will bridge different sections of wires together. This F connector has 6 contacts that are plated with tin. Its pitch is 5 mm. It has a right angle/straight body orientation. It has a maximum voltage rating of 400 V. This is a 1-row connector. It has a female type gender. 1934900 is housed in polyamide. This device has a maximum current rating of 12 A. It uses the screw termination method. Its wire is 14-26 AWG. This product is 30 mm long, 11.4 mm tall and 15 mm deep.
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

