TE Connectivity1934303-1背板连接器
Conn Backplane HDR 96 POS 1.9mm Press Fit ST Thru-Hole Tube
| Compliant | |
| EAR99 Export Control | |
| Active | |
| 8536.69.40.40 | |
| Automotive | No |
| PPAP | No |
| Backplane | |
| HDR | |
| 96 | |
| Press Fit | |
| 1.9 | |
| Straight | |
| 10 | |
| 0.5/Contact | |
| 250VAC | |
| -65 | |
| 90 | |
| 200 | |
| Tube | |
| 16.3 | |
| 20.2 | |
| 11.8 | |
| Through Hole |
| EDA / CAD Models |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

