TE Connectivity1934220-1背板连接器
Conn Backplane RCP 150 POS 1.9mm Press Fit RA Thru-Hole Tube
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.40 | |
| SVHC | Yes |
| Automotive | No |
| PPAP | No |
| Backplane | |
| RCP | |
| 150 | |
| Press Fit | |
| 1.9 | |
| Right Angle | |
| 10 | |
| 0.5/Contact | |
| 250VAC | |
| -65 | |
| 90 | |
| Tube | |
| 19.15 | |
| 31.81 | |
| 19.5 | |
| Through Hole |
| EDA / CAD Models |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

