PHOENIX CONTACT1932588连接器接线板
Conn PC Terminal Block 2 POS 15mm Solder ST Thru-Hole 125A Cardboard
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.40 | |
| Automotive | No |
| PPAP | No |
| PC Terminal Block | |
| 2 | |
| 15 | |
| 1 | |
| 2 | |
| Solder | |
| Straight | |
| 125 | |
| 1000V | |
| 5 | |
| -40 | |
| 100 | |
| Cardboard | |
| 43.56 | |
| 30 | |
| 31 | |
| 39 | |
| Green | |
| Through Hole |
Never worry about wires becoming undone by implementing this 1932588 PCB terminal block developed by Phoenix Contact. This is a 1-row connector. Its pitch is 15 mm. It has a straight body orientation. It has a maximum voltage rating of 1000 V. This device has a maximum current rating of 125 A. 1932588 is housed in polyamide. This product is 30 mm long, 39 mm tall and 31 mm deep. It uses the solder termination method. Its wire is 2-20 AWG.
| EDA / CAD Models |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

