HARTING19300320232抽缩起动适配器
Box Mounting Base 90° 32B Shell Size Powder Die Cast Aluminum Double Lock Han®
| Compliant | |
| EAR99 | |
| Active | |
| 8538.90.81.80 | |
| SVHC | Yes |
| SVHC超标 | Yes |
| Automotive | No |
| PPAP | No |
| Backshells | |
| 32 | |
| 32B | |
| Connector Rectangular | |
| 90° | |
| Die Cast Aluminum | |
| Powder | |
| Double Lock | |
| -40 | |
| 125 | |
| Gray | |
| Box Mounting Base | |
| 135.6 | |
| Han® |
Connect and protect any cable wire by adopting this 19300320232 backshell from Harting, for a strong joint.
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

