PHOENIX CONTACT1925870连接器接线板
Conn Spring Cage M 3 POS 5.08mm Push-In Spring ST Cable Mount 12A Cardboard
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.51 | |
| Automotive | No |
| PPAP | No |
| Spring Cage | |
| M | |
| 3 | |
| 5.08 | |
| 1 | |
| 3 | |
| Push-In Spring | |
| Straight | |
| 12 | |
| 320V | |
| 5 | |
| -40 | |
| 100 | |
| Cardboard | |
| 4.99 | |
| 21.06 | |
| 26.4 | |
| 15 | |
| Green | |
| Cable Mount |
Connecting one or more circuits together, this spring cage 1925870 PCB terminal block from Phoenix Contact is a must-have! This M connector has 3 contacts that are plated with tin. Its pitch is 5.08 mm. It has a male type gender. It has a maximum voltage rating of 320 V. It has a straight body orientation. This is a 1-row connector. 1925870 is housed in polyamide. This device has a maximum current rating of 12 A. Its wire is 12-24 AWG. This product is 21.06 mm long, 15 mm tall and 26.4 mm deep.
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.

