PHOENIX CONTACT1924363连接器插头及 PCB 插座
Conn Shrouded Header (4 Sides) HDR 8 POS 5.08mm Solder ST Top Entry Thru-Hole Cardboard
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.40 | |
| Automotive | No |
| PPAP | No |
| Shrouded Header (4 Sides) | |
| HDR | |
| 8 | |
| 1 | |
| Solder | |
| 5.08 | |
| Straight | |
| 16 | |
| 320V | |
| 5 | |
| 1 | |
| -40 | |
| 100 | |
| 50 | |
| Cardboard | |
| 2.72 | |
| 42.64 | |
| 8.6 | |
| 12 | |
| 3.9 | |
| Through Hole |
Use this shrouded 1924363 connector from Phoenix Contact when board-to-board interconnects is required. This HDR connector has 8 contacts that are plated with tin. It has a header type gender. Its pitch is 5.08 mm. It has a straight body orientation. It has a maximum voltage rating of 320 V. This is a 1-row connector. This device has a maximum current rating of 16 A. This product is 42.64 mm long, 12 mm tall and 8.6 mm deep. 1924363 is housed in green polyamide. It uses the solder termination method.
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

