Reduced Price
Molex191640053连接器端子
Quick Disconnect Terminal 18-22AWG Copper Red F 40.64mm Tin Perma-Seal™ Carton
| Compliant | |
| EAR99 | |
| Active | |
| SVHC | Yes |
| SVHC超标 | Yes |
| Automotive | No |
| PPAP | No |
| Quick Disconnect Terminal | |
| F | |
| Crimp | |
| Straight | |
| Tin | |
| 18-22 | |
| 600V | |
| -55 | |
| 125 | |
| Actinium-Nickel | |
| Carton | |
| 1.339 | |
| 40.64 | |
| 7.4 | |
| Red | |
| Perma-Seal™ | |
| Cable Mount |
| EDA / CAD Models |
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.

