PHOENIX CONTACT1916368连接器接线板
Conn Terminal Block F 5 POS 3.5mm Screw Cable Mount 8A Cardboard
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| Terminal Block | |
| F | |
| 5 | |
| 3.5 | |
| 5 | |
| Screw | |
| 8 | |
| 160V | |
| 5 | |
| -40 | |
| 100 | |
| Cardboard | |
| 3.424 | |
| 17.5 | |
| 16.1 | |
| Gray | |
| Cable Mount |
Joining multiple circuits is easy with this 1916368 PCB terminal block from Phoenix Contact. This F connector has 5 contacts that are plated with tin. It has a maximum voltage rating of 160 V. Its pitch is 3.5 mm. It has a female type gender. This device has a maximum current rating of 8 A. Its wire is 14-30 AWG. It uses the screw termination method.
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

