PHOENIX CONTACT1913989连接器接线板
Conn PC Terminal Block 8 POS 3.5mm Solder ST Thru-Hole 4A Cardboard
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.51 | |
| Automotive | No |
| PPAP | No |
| PC Terminal Block | |
| 8 | |
| 3.5 | |
| 1 | |
| 8 | |
| Solder | |
| Straight | |
| 4 | |
| 250V | |
| -40 | |
| 100 | |
| Cardboard | |
| 2.68 | |
| 28.5 | |
| 9.5 | |
| 8.5 | |
| Green | |
| Through Hole |
Easily mend a cutoff point in a circuit by using this spring cage 1913989 PCB terminal block from Phoenix Contact. It has a straight body orientation. This is a 1-row connector. Its pitch is 3.5 mm. It has a maximum voltage rating of 160 V. This device has a maximum current rating of 4 A. 1913989 is housed in polybutylene terephthalate. Its wire is 20-26 AWG. It uses the solder termination method. This product is 28.5 mm long, 8.5 mm tall and 9.5 mm deep.
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

