PHOENIX CONTACT1913617连接器接线板
Conn Terminal Block F 6 POS 10.16mm Screw RA Cable Mount 41A Cardboard
| Compliant | |
| EAR99 | |
| LTB | |
| 8536.69.40.40 | |
| Automotive | No |
| PPAP | No |
| Terminal Block | |
| F | |
| 6 | |
| 10.16 | |
| 1 | |
| 6 | |
| Screw | |
| Right Angle | |
| 41 | |
| 1000V | |
| -40 | |
| 100 | |
| Cardboard | |
| 52.068 | |
| 78.72 | |
| 39 | |
| 27.55 | |
| Green | |
| Cable Mount |
Phoenix Contact's 1913617 PCB terminal block will ensure strong connections between circuits. This F connector has 6 contacts that are plated with silver. It has a maximum voltage rating of 1000 V. It has a right angle body orientation. This is a 1-row connector. It has a female type gender. Its pitch is 10.16 mm. This device has a maximum current rating of 41 A. 1913617 is housed in polyamide. It uses the screw termination method. Its wire is 8-18 AWG. This product is 78.72 mm long, 27.55 mm tall and 39 mm deep.
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

