PHOENIX CONTACT1912265连接器接线板
Conn Terminal Block F 10 POS 5.08mm Screw RA Cable Mount 16A Cardboard
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.51 | |
| Automotive | No |
| PPAP | No |
| Terminal Block | |
| F | |
| 10 | |
| 5.08 | |
| 1 | |
| 10 | |
| Screw | |
| Right Angle | |
| 16 | |
| 320V | |
| 1000000 | |
| -40 | |
| 100 | |
| Cardboard | |
| 17.854 | |
| 60.82 | |
| 18.3 | |
| 15 | |
| Green | |
| Cable Mount |
Connect test equipment together with other components by using this 1912265 PCB terminal block from Phoenix Contact. This F connector has 10 contacts that are plated with tin. Its pitch is 5.08 mm. It has a female type gender. It has a right angle body orientation. This is a 1-row connector. It has a maximum voltage rating of 320 V. 1912265 is housed in polyamide. This device has a maximum current rating of 16 A. It uses the screw termination method. This product is 60.2 mm long, 15 mm tall and 18.2 mm deep. Its wire is 12-24 AWG.
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

