TE Connectivity1909783-4分立接线罩连接器
Conn Housing RCP 5 POS 1.2mm Crimp ST Cable Mount Black Bag
| Compliant | |
| EAR99 | |
| Obsolete | |
| 8538.90.60.00 | |
| Automotive | No |
| PPAP | No |
| Housing | |
| RCP | |
| 5 | |
| 1 | |
| Crimp | |
| 1.2 | |
| Straight | |
| 3/Contact | |
| 50VAC|50VDC | |
| -25 | |
| 85 | |
| Bag | |
| 7.06 | |
| 1.2 | |
| 3.6 | |
| Cable Mount |
| EDA / CAD Models |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

