Molex190710150连接器端子
Ring Tongue Terminal 8AWG Copper Red 36.1mm Tin InsulKrimp™ Bag
| Compliant | |
| EAR99 | |
| Active | |
| Automotive | No |
| PPAP | No |
| Ring Tongue Terminal | |
| Crimp | |
| Straight | |
| 9 | |
| Tin | |
| 8 | |
| 50 | |
| 600VAC | |
| Polyvinyl Chloride | |
| Bag | |
| 3.393 | |
| 36.1 | |
| 15.3 | |
| Red | |
| InsulKrimp™ | |
| Cable Mount |
| EDA / CAD Models |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

